EC2-5SNU, Low Signal Relays - PCB 5V 2A Latching LL=3.2mm

Фото 1/2 EC2-5SNU, Low Signal Relays - PCB 5V 2A Latching LL=3.2mm
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.820 руб.
от 25 шт.678 руб.
от 100 шт.598.74 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8007416193
Артикул: EC2-5SNU
Бренд: Kemet Electronics

Описание

Electromechanical\Relays, Contactors & Solenoids\Low Signal Relays - PCB
EC2/EE2 Miniature Signal Relays

KEMET Electronics EC2/EE2 Miniature Signal Relays are compact and slim, consuming minimal board space. The devices are available in through-hole (EC2 series) or surface mount (EE2 series) configurations. Users have the options of non-latching (single coil) or latching (single-coil or double-coil) types. Through-hole lead type options include standard, trimmed, and high insulation radial leads. Surface mount models are available with standard, minimum footprint, high solder joint reliability, high insulation, and high breakdown voltage lead options. KEMET Electronics EC2/EE2 Miniature Signal Relays are recognized by UL and CSA, and have FCC (1500V) and Telcordia (2500V) safety approvals.

Технические параметры

Brand: KEMET
Coil Current: 20 mA
Coil Type: Latching
Coil Voltage: 5 VDC
Contact Current Rating: 2 A
Contact Form: DPDT(2 Form C)
Contact Rating: 2 A
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 3360
Manufacturer: KEMET
Maximum Switching Current: 2 A
Mounting Style: Through Hole
Packaging: Tube
Power Consumption: 100 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Slim Form Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: EC2
Subcategory: Relays
Type: Miniature
Клеммы Реле Пайка
Конфигурация Контакта DPDT
Линейка Продукции серия EC2 и EE2
Материал Контакта Сплав Серебра
Монтаж Реле Сквозное Отверстие
Напряжение Катушки 5В DC
Напряжение Контакта VAC 250В
Напряжение Контакта VDC 220В
Сопротивление Катушки Индуктивности 250Ом
Тип Катушки Одиночная Катушка с Защелкой
Ток Контакта
Вес, г 1.9

Техническая документация

Datasheet EC2-24NJ
pdf, 2499 КБ
Datasheet IM26TS
pdf, 1861 КБ