EX1-2U1S, Automotive Relays Miniature Signal Relays

EX1-2U1S, Automotive Relays Miniature Signal Relays
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.700 руб.
от 25 шт.579 руб.
от 100 шт.497.24 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8007418028
Артикул: EX1-2U1S
Бренд: Kemet Electronics

Технические параметры

Coil Current 75mA
Coil Power 900mW
Coil Resistance 160 Ohms
Coil Type Non Latching
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Material Silver Tin Oxide (AgSnO)
Contact Rating (Current) 30A
ECCN EAR99
Features Sealed - Fully
HTSUS 8536.41.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Must Operate Voltage 6.5 VDC
Must Release Voltage 0.9 VDC
Operate Time 2.5ms
Operating Temperature -40В°C ~ 125В°C
Package Tube
REACH Status REACH Unaffected
Release Time 3ms
RoHS Status ROHS3 Compliant
Series EX1 ->
Switching Voltage 16VDC - Max
Termination Style PC Pin

Техническая документация

Datasheet
pdf, 936 КБ