G6A-274P-ST15-US-DC12, Low Signal Relays - PCB ThruHole NonLatching DPDT 12VDC 150mW 2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1355 шт., срок 6-8 недель
1 560 руб.
от 10 шт. —
1 400 руб.
от 25 шт. —
1 170 руб.
от 100 шт. —
1 091.92 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Альтернативные предложения1
Описание
General Purpose Relay DPDT (2 Form C) Through Hole
Технические параметры
Coil Current | 12.5mA |
Coil Resistance | 960 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | DPDT (2 Form C) |
Contact Material | Silver (Ag), Gold (Au) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 9.6 VDC |
Must Release Voltage | 1.2 VDC |
Operate Time | 5ms |
Operating Temperature | -40В°C ~ 70В°C |
Package | Tube |
Relay Type | General Purpose |
Release Time | 3ms |
RoHS Status | RoHS Compliant |
Series | G6A -> |
Switching Voltage | 250VAC, 220VDC - Max |
Termination Style | PC Pin |
Automotive | No |
Coil Current (mA) | 12.5 |
Coil Resistance (Ohm) | 960 |
Contact Arrangement | DPDT |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 500000 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Maximum AC Switching Voltage (V) | 250 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 9.6VDC |
Maximum Switching Current (A) | 2 |
Maximum Switching Power | 60W|125VA |
Mechanical Life (Operations) | 100000000 |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 8 |
Operate Time (ms) | 5 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Relay Construction | Non-Latching |
Release Time (ms) | 3 |
Seal | Sealed |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.