A6A-16RS, DIP Switches / SIP Switches HEX ROTARY EXT SHAFT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
139 шт., срок 7-9 недель
2 210 руб.
от 10 шт. —
1 860 руб.
от 50 шт. —
1 720 руб.
от 100 шт. —
1 453.59 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Альтернативные предложения2
Описание
Electromechanical\Switches\DIP Switches / SIP Switches
DIP SwitchOmron Electronics subminiature switch ideal for high-density packaging.
Технические параметры
Actuator Style: | Rotary |
Actuator: | Rotary |
Brand: | Omron Electronics |
Contact Plating: | Gold |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Manufacturer: | Omron |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | PCB Mount |
Number of Positions: | 16 Position |
Operating Temperature Range: | -10 C to+70 C |
Packaging: | Bulk |
Part # Aliases: | A6A16RS |
Product Category: | DIP Switches/SIP Switches |
Product Type: | DIP Switches |
Series: | A6A |
Subcategory: | Switches |
Switch Type: | DIP |
Terminal Pitch: | 2.54 mm |
Termination Style: | Solder Pin |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Rotary DIP Switch |
Actuator Style | Extended Shaft |
Pole Throw Configuration | SP16T |
Number of Positions | 16 |
Maximum Current Rating (A) | 0.1@28VDC |
Maximum DC Voltage Rating (V) | 28 |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 10 |
Maximum Contact Resistance (mOhm) | 200 |
Electrical Life (Cycles) | 2000 |
Mechanical Life (Cycles) | 10000 |
Coding | Hexadecimal |
Actuator Length (mm) | 7.3 |
Seal | Construction |
Seal Location | Construction |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 6 |
Total Pitch (mm) | 5.08 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Product Weight (g) | 0.8 |
Product Length (mm) | 10 |
Product Depth (mm) | 10 |
Product Height (mm) | 13.5 |
Actuator Type | Rotary Shaft |
Contact Configuration | 16P |
Contact Current Rating | 100 mA@ 30 V dc |
Contact Material | Silver over Gold Plated Phosphor Bronze |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000Operations |
Minimum Operating Temperature | -10°C |
Mounting Type | Through Hole |
Operating Temperature Range | -10 →+70°C |
Package Style | DIP |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.