AV1921P124Q04, Pushbutton Switches AV19 DPL 3A POWER LED WHITE 24V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 800 руб.
от 10 шт. —
4 680 руб.
Добавить в корзину 1 шт.
на сумму 5 800 руб.
Описание
Кнопочный переключатель DPDT Антивандальный, монтаж на панели с подсветкой, спереди
Технические параметры
Actuator Type | Round, Button, Flush |
Base Product Number | AV1921 -> |
Circuit | DPDT |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 3A (AC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Power Symbol |
HTSUS | 8536.50.9033 |
Illumination Type, Color | LED, White |
Illumination Voltage (Nominal) | 24 VDC |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 500,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount, Front |
Operating Temperature | -20В°C ~ 55В°C |
Package | Tray |
Panel Cutout Dimensions | Circular - 19.20mm Dia |
RoHS Status | RoHS Compliant |
Series | AV19 -> |
Switch Function | On-On |
Termination Style | Solder Lug |
Type | Anti-Vandal, Illuminated |
Video File | TE Connectivity ALCOSWITCH Anti-Vandal Push Button |
Voltage Rating - AC | 250V |
Case Colour | Silver |
Contact AC Voltage Rating | 250V |
Contact Configuration | DPDT |
Contact Current Rating | 3 A |
Contact Material | Copper |
Illuminated | Yes |
IP Rating | IP67 |
LED Colour | White |
Manufacturer Part No. | AV1921P124Q04 |
Panel Cut Out Diameter | 19.2mm |
Push Button Colour | Silver |
Push Button Style | Round |
Switch Operation | Latching |
Terminal Type | Wire Lug |
Voltage Rating | 250V ac |