SKQBARA010, Tactile Switches 50 mAmps at 12 Volts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 7-9 недель
180 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения3
Описание
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Through Hole |
Pole Throw Configuration | SPST |
Actuator Style | Round Button |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 100000 |
Operating Force (N) | 1.57 |
Actuator Color | Dark Gray |
Actuator Length (mm) | 0.85 |
Row Spacing (mm) | 10.3 |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Pitch (mm) | 6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Product Length (mm) | 10 |
Product Depth (mm) | 10.3 |
Product Height (mm) | 5 |
Actuator Colour | Grey |
Actuator Type | Button |
Contact Configuration | SPST |
Contact Current Rating | 50 mA |
Illuminated | No |
Maximum Operating Temperature | +90°C |
Mechanical Life | 100000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Type | Snap-In |
Operating Force | 1.57 N |
Operating Temperature Range | -40 →+90°C |
Switch Operation | Momentary |
Terminal Type | Pc Pin |
Voltage Rating | 12V dc |
Width | 10mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.