70-750DL8-1, Relay Sockets & Hardware 8 PIN OCTAL SCR TERM

Фото 1/4 70-750DL8-1, Relay Sockets & Hardware 8 PIN OCTAL SCR TERM
Изображения служат только для ознакомления,
см. техническую документацию
245 шт., срок 7-9 недель
4 420 руб.
Добавить в корзину 1 шт. на сумму 4 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8007433148
Артикул: 70-750DL8-1
Бренд: Schneider Electric

Описание

Electromechanical\Relays, Contactors & Solenoids\Relay Sockets & Hardware
Plug-In Relays
SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Технические параметры

Accessory Type: Socket
Application: Use with 750 series relays
Associated Relay Series: 750
Brand: Schneider Electric Relays
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Schneider Electric
Mounting Style: DIN Rail
Number of Contacts: 6
Number of Poles: 6 Pole
Part # Aliases: 171DIP-17
Product Category: Relay Sockets & Hardware
Product Type: Relay Sockets & Hardware
Product: Accessories
Series: 700
Subcategory: Relays
Termination Style: Socket
Клеммы Гнезда Screw
Количество Выводов 8вывод(-ов)
Монтаж Гнезда DIN Rail, Panel
Номинальное Напряжение 300В
Ток 16А
Вес, г 46

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.