SR-32453-000, Speakers & Transducers Balanced Armature Receiver, enhanced
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 570 руб.
Добавить в корзину 1 шт.
на сумму 7 570 руб.
Описание
Electromechanical\Audio Devices\Speakers & Transducers
Приемник 46 Ом, динамик со сбалансированным якорем, 20 Гц ~ 8,8 кГц Верхний круглый
Технические параметры
Brand: | Knowles |
Depth: | 4 mm |
Diameter: | 6.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency: | 1 kHz |
Impedance: | 50 Ohms |
Length - mm: | 4 mm |
Manufacturer: | Knowles |
Maximum Operating Temperature: | +63 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Panel Mount |
Packaging: | Tray |
Product Category: | Speakers & Transducers |
Product Type: | Speakers & Transducers |
Product: | Receivers |
Shape: | Round |
Sound Pressure Level: | 118 dBA |
Subcategory: | Audio Devices |
Termination Style: | Solder Pad |
Type: | Balanced Armature |
Voltage Rating: | 100 mV |
ECCN | EAR99 |
Efficiency - dBA | 105.00 |
Efficiency - Type | Sound Pressure Level (SPL) |
Frequency Range | 20Hz ~ 8.8kHz |
Height - Seated (Max) | 0.157"" (4.00mm) |
HTSUS | 8518.29.8000 |
Impedance | 46 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tray |
Port Location | Top |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | SR -> |
Shape | Round |
Size / Dimension | 0.252"" Dia (6.40mm) |
Technology | Magnetic |
Termination | Solder Pads |
Type | Receiver, Balanced Armature |
Brand | Knowles |
Diameter | 6.4 mm |
Factory Pack Quantity | 25 |
Length | 4 mm |
Length - in | 0.157 in |
Length - mm | 4 mm |
Manufacturer | Knowles |
Packaging | Tray |
Product | Earphones |
Product Category | Speakers Transducers |
RoHS | Details |
Sound Pressure Level | 104 dBA |
Voltage Rating | 100 mV |
Вес, г | 3.24 |
Техническая документация
Datasheet
pdf, 1126 КБ
Datasheet SR-32453-000
pdf, 117 КБ