75052, Washers SEELOC WASHER M5 X 25.4 MM OD, SILICONE, RED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 шт., срок 7-9 недель
890 руб.
от 10 шт. —
770 руб.
от 25 шт. —
722 руб.
от 50 шт. —
715.65 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Альтернативные предложения1
Описание
Electromechanical\Hardware\Screws & Fasteners
Self-Sealing HardwareAPM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.
Технические параметры
Brand: | APM HEXSEAL |
Color: | Red |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | APM HEXSEAL |
Material: | Stainless Steel |
Mounting Hole Size: | 9.53 mm |
Outside Diameter: | 25.4 mm |
Product Category: | Screws & Fasteners |
Product Type: | Screws & Fasteners |
Product: | Washers |
Series: | SEELOC |
Subcategory: | Hardware |
Thread Size: | M5 |
Tradename: | SEELOC |
Type: | Sealing Washer |
California Prop 65 | Warning Information |
Diameter - Outside | 1.000"" (25.40mm) 1 |
ECCN | EAR99 |
HTSUS | 7318.22.0000 |
Material | Stainless Steel |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SEELOCВ® -> |
Thickness | 0.078"" (1.98mm) |
Thread/Screw/Hole Size | M5 |
Type | Sealing |
Вес, г | 3.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.