AV1920P612Q04, Pushbutton Switches AV19 DPM 3A POWER LED GREEN 12V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 730 руб.
от 10 шт. —
4 620 руб.
от 20 шт. —
4 190 руб.
от 50 шт. —
3 887.99 руб.
Добавить в корзину 1 шт.
на сумму 5 730 руб.
Описание
Electromechanical\Switches\Pushbutton Switches
Anti-Vandal SwitchesTE Connectivity's (TE) Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. TE's Alcoswitch Anti-Vandal series offers panel sizes of 16, 19, and 22mm. The series is available with various pushbutton symbols including Spot, Ring, and Power Logo. These switches are sealed to IP67 and available in single and double pole configurations. This Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.
Технические параметры
Actuator Material: | Stainless Steel |
Actuator Style: | Round |
Actuator: | Round |
Brand: | TE Connectivity/Alcoswitch |
Contact Form: | DPDT |
Contact Plating: | Silver |
Current Rating: | 3 A |
Diameter: | 19 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Illuminated |
Illumination Colour: | Green |
IP Rating: | IP67 |
Lamp Type: | LED |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Part # Aliases: | 5-2213766-3 |
Product Category: | Pushbutton Switches |
Product Type: | Pushbutton Switches |
Product: | Industrial Switches |
Series: | AV19 |
Subcategory: | Switches |
Switch Function: | ON-(OFF) |
Terminal Seal: | Sealed |
Termination Style: | Solder Lug |
Type: | Anti-Vandal |
Voltage Rating AC: | 250 VAC |
Actuator Type | Round, Button, Flush |
Base Product Number | AV1920 -> |
Circuit | DPDT |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 3A (AC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Power Symbol |
HTSUS | 8536.50.9031 |
Illumination Type, Color | LED, Green |
Illumination Voltage (Nominal) | 12 VDC |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 1,000,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount, Front |
Operating Temperature | -20В°C ~ 55В°C |
Package | Tray |
Panel Cutout Dimensions | Circular - 19.20mm Dia |
RoHS Status | RoHS Compliant |
Series | AV19 -> |
Switch Function | On-Mom |
Termination Style | Solder Lug |
Type | Anti-Vandal, Illuminated |
Video File | TE Connectivity ALCOSWITCH Anti-Vandal Push Button |
Voltage Rating - AC | 250V |
Вес, г | 29 |