SZR-MY2-1-AC220V, Power Relay 220VAC 5A DPDT(21.5x28x36)mm Socket
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 680 руб.
от 5 шт. —
9 800 руб.
Добавить в корзину 1 шт.
на сумму 11 680 руб.
Описание
Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
Технические параметры
AC Coil Voltage (V) | 220 |
Coil Current (mA) | 5.8 |
Coil Suppression Diode | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
HTS | 8536.49.00.50 |
LED Indicator | No |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Operating Temperature (°C) | 75 |
Maximum Pick-Up Voltage | 165VAC |
Maximum Switching Current (A) | 5 |
Maximum Switching Power | 1.1kVA|120W |
Mechanical Life (Operations) | 50000000 |
Minimum Dropout Voltage | 66VAC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Socket |
Number of Terminals | 8 |
Operate Time (ms) | 20 |
Package Type | Dust Cover |
Part Status | Active |
Product Depth (mm) | 28 |
Product Height (mm) | 36 |
Product Length (mm) | 21.5 |
Product Weight (g) | 35 |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 20 |
Termination Style | Solder Lug |
Техническая документация
Datasheet
pdf, 535 КБ