M2012TNW01-DC, Rocker Switches ON-ON FRAME MNT .365 RED RKR SOLDER LUG

M2012TNW01-DC, Rocker Switches ON-ON FRAME MNT .365 RED RKR SOLDER LUG
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 7-9 недель
1 770 руб.
от 10 шт.1 570 руб.
от 25 шт.1 450 руб.
от 50 шт.1 346.52 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Номенклатурный номер: 8007438691
Артикул: M2012TNW01-DC
Бренд: NKK Switches

Описание

Electromechanical\Switches\Rocker Switches
M Series Rockers

NKK Switches M Series Rockers feature high insulating barriers to increase isolation of circuits in multiple devices and to provide added protection to contact points. NKK M Series Rockers can be panel mounted by flat frame for flush with the face or subpanel, snap-in, or bracket The M Series features a molded diallyl phthalate case with a UL 94V-0 flammability rating, epoxy sealed terminals to prevent entry of solder flux and other contaminants, and prominent external insulating barriers to increase insulation resistance and dielectric strength. NKK Switches M Series Rockers also feature a bias guard to prevent misalignment of contacts.

Технические параметры

Actuator Style: Paddle
Actuator: Concave
Brand: NKK Switches
Contact Form: SPDT
Current Rating: 6 A, 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Illumination: Non-Illuminated
Manufacturer: NKK Switches
Mounting Style: Panel Mount, Flange
Product Category: Rocker Switches
Product Type: Rocker Switches
Series: M
Subcategory: Switches
Switch Function: ON-ON
Termination Style: Solder Lug
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC
Вес, г 11.69

Техническая документация

Datasheet
pdf, 819 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.