DTSM-62K-V-T/R, Tactile Switches Surface Mounting Type 6*6

Фото 1/2 DTSM-62K-V-T/R, Tactile Switches Surface Mounting Type 6*6
Изображения служат только для ознакомления,
см. техническую документацию
1631 шт., срок 7-9 недель
130 руб.
от 50 шт.96 руб.
от 100 шт.86 руб.
от 500 шт.75.35 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения4
Номенклатурный номер: 8007440907
Артикул: DTSM-62K-V-T/R

Описание

Electromechanical\Switches\Tactile Switches
DTSM-6 SMT Tactile Switches

Diptronics DTSM-6 SMT Tactile Switches are 6x6mm surface mount type tact switches with optional ground pin. Diptronics DTSM-6 tact switches feature a 50mA, 12V DC contact rating and 100mΩ maximum contact resistance. These tactile switches are ideal for use in audio and office automation equipment, instrumentation, communication, and white goods.

Технические параметры

Actuator: Rectangular
Brand: Diptronics
Cap Color: Black
Color: Black
Contact Form: SPST
Contact Plating: Silver
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 900
Ground Terminal: No
Illuminated: Non-Illuminated
Life: 200000 Cycles
Manufacturer: Diptronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Direction: Straight
Mounting Style: SMD/SMT
Operating Force: 100 gf
Product Category: Tactile Switches
Product Type: Tactile Switches
Product: Tactile Switches
Series: DTSM
Stem Height: 1.5 mm
Subcategory: Switches
Switch Function: OFF-(ON)
Termination Style: Gull Wing Lead
Travel: 0.25 mm
Type: Basic Switch
Voltage Rating DC: 12 VDC
Actuator Top Actuated
Actuator Type Standard
Current Rating 50mA @ 12VDC
Illumination Non-Illuminated
Length 6.20mm
Quiescent Current SPST-NO
Switch Height 5.00mm
Width 6.20mm
кол-во в упаковке 900
Вес, г 0.556

Техническая документация

Datasheet
pdf, 1071 КБ
Datasheet DTSM-62K-V-T/R
pdf, 1051 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.