ADSP-21565KSWZ8, Digital Signal Processors & Controllers - DSP, DSC Up to 1GHz SHARC+ DSP with 640KB L1, 1024KB Shared L2 SRAM, 120-lead LQF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 120 руб.
от 10 шт. —
6 650 руб.
от 25 шт. —
5 620 руб.
от 90 шт. —
5 048.15 руб.
Добавить в корзину 1 шт.
на сумму 8 120 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
SHARC® ProcessorsAnalog Devices Inc. SHARC ® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.
Технические параметры
Brand: | Analog Devices |
Core: | SHARC+ |
Data Bus Width: | 32 bit, 40 bit, 64 bit |
Development Kit: | EV-21569-SOM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, SPI, UART |
L1 Cache Data Memory: | 128 kB |
L1 Cache Instruction Memory: | 128 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 800 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
MMACS: | 2000 MMACS |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 6 Timer |
Operating Supply Voltage: | 1 V |
Package / Case: | LQFP-EP-120 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.05 V |
Supply Voltage - Min: | 950 mV |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 2 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Device Input Clock Speed (MHz) | 800 |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 6 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Maximum Operating Supply Voltage (V) | 1.05|1.89|3.47 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 0.95|1.71|3.13 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of ADCs | Single |
Number of I/Os | 22 |
Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 120 |
Pin Count | 120 |
PPAP | No |
Programmability | No |
RAM Size | 1MB |
SPI | 4 |
Supplier Package | LQFP EP |
Typical Operating Supply Voltage (V) | 1|1.8|3.3 |
UART | 3 |
USART | 0 |
USB | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем