XS500-24N-004, Switching Power Supplies

XS500-24N-004, Switching Power Supplies
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
116 200 руб.
от 5 шт.104 700 руб.
Добавить в корзину 1 шт. на сумму 116 200 руб.
Номенклатурный номер: 8007449257
Артикул: XS500-24N-004
Бренд: Advanced Energy

Описание

Power\Power Supplies\Switching Power Supplies
Xsolo Ultra-Compact Single Output Power Supplies
Advanced Energy Xsolo Ultra-Compact Single Output Power Supplies offer a 10.5A to 42A output current range, 85V AC to 264V AC input voltage range, and >92% efficiency. The Xsolo series delivers a convection-cooled 504W in an open-frame U-channel form factor. This power supply also provides up to 1008W in an enclosed, fan-cooled chassis. Advanced Energy Xsolo Ultra-Compact Single Output Power Supplies are ideal for industrial, communication, and test and measurement applications.

Технические параметры

Brand: Advanced Energy
Efficiency: 92%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: ITE, Industrial, Household
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Advanced Energy
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 21 A
Output Power: 504 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 500 W
Power - Forced Air: 1000 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: Standard

Техническая документация

Datasheet
pdf, 1001 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.