MOX70032500BZE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7 недель
530 руб.
Кратность заказа 50 шт.
от 100 шт. —
450 руб.
Добавить в корзину 50 шт.
на сумму 26 500 руб.
Номенклатурный номер: 8025512295
Бренд: Ohmite
Описание
Mox700 Metal Film Axial Leaded Resistors
Ohmite Mox700 High-Precision Metal Film Axial Leaded Resistors offer tight tolerances down to ±0.02% and a low-temperature coefficient of resistance (TCR) down to ±5PPM/°C. Ohmite Mox700 Axial Leaded Resistors offer a 10Ω to 1MΩ resistance range and a power rating of 0.25W at +70°C. Applications include precision equipment, measurement equipment, audio amplifiers, and more.
Ohmite Mox700 High-Precision Metal Film Axial Leaded Resistors offer tight tolerances down to ±0.02% and a low-temperature coefficient of resistance (TCR) down to ±5PPM/°C. Ohmite Mox700 Axial Leaded Resistors offer a 10Ω to 1MΩ resistance range and a power rating of 0.25W at +70°C. Applications include precision equipment, measurement equipment, audio amplifiers, and more.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Lead Diameter: | 0.6 mm |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tray |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Precision Metal Film Resistors |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 5 PPM/C |
Termination Style: | Axial |
Type: | High Precision |
Техническая документация
Datasheet
pdf, 415 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.