UJ31-CH-G-SMT-TR-67, USB Connectors USB jack 3.1, Gen 2, C type, 24 pin, gold flash, horizontal, SMT, T&R, IP67

UJ31-CH-G-SMT-TR-67, USB Connectors USB jack 3.1, Gen 2, C type, 24 pin, gold flash, horizontal, SMT, T&R, IP67
Изображения служат только для ознакомления,
см. техническую документацию
4345 шт., срок 7-9 недель
1 140 руб.
от 10 шт.890 руб.
от 100 шт.761 руб.
от 250 шт.620.95 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Альтернативные предложения2
Номенклатурный номер: 8007453862
Артикул: UJ31-CH-G-SMT-TR-67
Бренд: CUI Inc

Описание

Connectors\USB Connectors
USB 3.2 Type-C Connectors

CUI Devices USB 3.2 Type-C Connectors include both plugs and receptacles conforming to USB 3.2 Gen 1, 3.2 Gen 2, and 3.2 Gen 2x2 standards that support power delivery up to 100W at 20V and transfer speeds up to 20Gbps. These RoHS-compliant connectors feature nickel shell plating and 24 copper alloy contacts with gold plating. Available parts include those with back covers that have either two or four solder terminals, or those without back covers. All models support 5A current ratings for faster power charging, are reflow solder compatible, and offer high durability of up to 10.000 mating cycles. CUI Devices USB 3.2 Type-C connectors are designed with a reversible connector interface for reliable mating as well as a temperature range from -40°C to +85°C, making them ideal for consumer and portable electronic devices.

Технические параметры

Brand: CUI Devices
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 900
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Insulator Color: IP67
IP Rating: IP67
Manufacturer: CUI Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Shell Plating: Nickel
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type C
Voltage Rating: 20 VDC
Packaging Tape and Reel

Техническая документация

Datasheet
pdf, 653 КБ
Документация
pdf, 635 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.