3-118-974, AC Power Entry Modules DG12 Connector Filter C14 10A STD

3-118-974, AC Power Entry Modules DG12 Connector Filter C14 10A STD
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6-8 недель
14 220 руб.
Добавить в корзину 1 шт. на сумму 14 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8007454101
Артикул: 3-118-974
Бренд: Schurter

Описание

Connectors\Power Connectors\AC Power Entry Modules
DG12 Power Entry Module
Schurter DG12 Power Entry Module series combines an IEC inlet, an integrated circuit breaker, and a mains filter with optional IP67 protection. The compact design consolidates discrete power components into one space-saving unit. Schurter DG12 Power Entry Module is suitable for laboratory equipment, pro-sound equipment, medical equipment, and equipment used in harsh environments.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: Standard
Filtered: Filtered
Flammability Rating: UL 94 V-0
Fused: No
Housing Material: Thermoplastic(TP)
Manufacturer: Schurter
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Вес, г 182

Техническая документация

Datasheet
pdf, 999 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.