B0530W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
43 руб.
от 10 шт. —
26 руб.
от 100 шт. —
10.61 руб.
Добавить в корзину 2 шт.
на сумму 194 руб.
Альтернативные предложения1
Описание
Электроэлемент
SCHOTTKY RECTIFIER, 500mA, 20V, SOD-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(AV):500mA, Diode Case Style:SOD-123, No. of Pins:2Pins, Forward Voltage VF Max:430mV, Packaging:Cut Tape, RoHS Compliant: Yes
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Maximum Continuous Forward Current - (A) | 0.5 |
Maximum Power Dissipation - (mW) | 410 |
Military | No |
Operating Temperature - (??C) | -65~125 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 0.43 |
Peak Non-Repetitive Surge Current - (A) | 5.5 |
Peak Reverse Current - (uA) | 130 |
Peak Reverse Repetitive Voltage - (V) | 30 |
Pin Count | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 500 mA |
Ifsm - Forward Surge Current | 5.5 A |
Ir - Reverse Current | 130 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+125 C |
Package / Case | SOD-123 |
Pd - Power Dissipation | 410 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | B0530 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Type | 0.5A Surface Mount Schottky Barrier Rectifier |
Vf - Forward Voltage | 0.43 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 500mA |
Maximum Forward Voltage Drop | 430mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Peak Non-Repetitive Forward Surge Current | 5.5A |
Peak Reverse Repetitive Voltage | 30V |
Rectifier Type | Schottky Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 500 mA |
Ifsm - Forward Surge Current: | 5.5 A |
Ir - Reverse Current: | 130 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Pd - Power Dissipation: | 410 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | B0530 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | 0.5A Surface Mount Schottky Barrier Rectifier |
Vf - Forward Voltage: | 430 mV |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 682 КБ
Datasheet B0530W-7-F
pdf, 91 КБ
Datasheet B0530W-7-F
pdf, 117 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов