AD7568BSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 820 руб.
от 2 шт. —
39 640 руб.
Добавить в корзину 1 шт.
на сумму 40 820 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC OCTAL 12-BIT DAC IC
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 8 |
Number of Outputs and Type | 16 Current, Unipolar; 16 Current, Bipolar |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 44-QFP |
Packaging | Tray |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 2M |
Settling Time | 500ns |
Standard Package | 1 |
Supplier Device Package | 44-MQFP(10x10) |
Voltage Supply Source | Single Supply |
Analogue Supply Voltage: | 5 V |
Architecture: | R-2R |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Operating Supply Voltage: | 20 V |
Output Type: | Current |
Package/Case: | SMD/SMT |
Packaging: | Tray |
Pd - Power Dissipation: | 17.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Series: | AD7568 |
Settling Time: | 500 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 21 |
Техническая документация
Datasheet
pdf, 324 КБ
Документация
pdf, 412 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем