OPB810W51Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 9-10 дней
2 190 руб.
Добавить в корзину 1 шт.
на сумму 2 190 руб.
Альтернативные предложения3
Номенклатурный номер: 8007464022
Бренд: TT ELECTRONICS
Описание
Электроэлемент
PHOTO INTERRUPTER, TRANSMISSIVE, 9.53MM; Sensor Output:Phototransistor; Sensor Mounting:Panel / Chassis; Gap Width:9.53mm; Aperture Width:1.27mm; Forward Current If:20mA; Reverse Voltage Vr:2V; Forward Voltage:1.7V; Product Range:OPB810 (L & W ) Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on):0.4V; External Depth:6.35mm; External Length / Height:10.8mm; External Width:30.99mm; Forward Voltage VF Max:1.7V; Gap Width:9.525mm; Input Current:20mA; Material:Opaque plastic; No. of Channels:1Channels; Operating Temperature Max:80В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +80В°C; Optocoupler Output Type:Phototransistor; Output Voltage:30V; Reverse Leakage Current Max:100ВµA; Voltage BVceo Min:30V; Voltage BVeco Min:5V
Технические параметры
Aperture Width | 0.254 mm |
Brand | Optek/TT Electronics |
Collector- Emitter Voltage VCEO Max | 30 V |
Factory Pack Quantity | 25 |
Height | 10.8 mm |
If - Forward Current | 50 mA |
Length | 30.99 mm |
Manufacturer | TT Electronics |
Maximum Collector Current | 30 mA |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 |
Output Type | Phototransistor |
Packaging | Bulk |
Pd - Power Dissipation | 100 mW |
Product Category | Optical Switches, Transmissive, Phototransistor Output |
RoHS | Details |
Sensing Method | Transmissive, Slotted |
Slot Width | 9.53 mm |
Vr - Reverse Voltage | 2 V |
Wavelength | 890 nm |
Width | 6.35 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Collector Current (mA) | 30 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Forward Current (mA) | 50 |
Maximum Operating Temperature (°C) | 80 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw |
Number of Channels per Chip | 1 |
Output Device | Phototransistor |
Part Status | Active |
PCB changed | 5 |
Peak Wavelength (nm) | 890 |
Pin Count | 5 |
PPAP | No |
Type | Transmissive |
Вес, г | 6.4 |
Техническая документация
Datasheet
pdf, 504 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.