TS07315A0000G, Pluggable Terminal Blocks 7P 3.81MM PLUG PLUGGABLE TERM BLK

TS07315A0000G, Pluggable Terminal Blocks 7P 3.81MM PLUG PLUGGABLE TERM BLK
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.370 руб.
от 100 шт.336 руб.
от 250 шт.265.29 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8007472015
Артикул: TS07315A0000G
Бренд: Amphenol

Описание

7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90В° Free Hanging (In-Line)

Технические параметры

Base Product Number TS07 ->
Color Green
Contact Material Copper Alloy
Contact Mating Finish Tin
Current - UL 8A
ECCN EAR99
Housing Material Thermoplastic Resin
HTSUS 8536.69.8000
Insulation Height 0.751"" (19.08mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 7
Operating Temperature -40В°C ~ 115В°C
Package Bulk
Pitch 0.150"" (3.81mm)
Plug Wire Entry 90В°
Positions Per Level 7
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Screw Size M2
Termination Style Screw - Rising Cage Clamp
Torque - Screw 0.2 Nm (1.7 Lb-In)
Type Plug, Female Sockets
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mmВІ 0.5-1.5mmВІ
Wire Strip Length 6-7mm