TM21RE-5C-88, Modular Connectors / Ethernet Connectors 8P F MODULAR JACK BUILT IN OPTICAL T/H

TM21RE-5C-88, Modular Connectors / Ethernet Connectors 8P F MODULAR JACK BUILT IN OPTICAL T/H
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 6-8 недель
790 руб.
−18%
после авторизации ›
от 10 шт.680 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Альтернативные предложения2
Номенклатурный номер: 8007473146
Артикул: TM21RE-5C-88
Бренд: Hirose Electric

Описание

Connectors\Modular Connectors / Ethernet Connectors
TM21R Modular Jack Connectors
Hirose TM21R Modular Jack Connectors are Cat5/Cat5e modular jack connectors that support high-speed Local Area Network (LAN) transmission. These Cat5/Cat5e connectors offer built-in optical indicators and feature Electromagnetic Interference (EMI) protection. The TM21R modular jack connectors are available in 8, 32, 64, and 96 positions and 1, 4, 8, and 12 ports. These Cat5 / Cat5e connectors offer straight and right-angle connector orientation with metal-shielded construction. Hirose TM21R Modular Jack Connectors come with gold contact plating and are suitable for automotive applications requiring high reliability.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Hirose Connector
Color: Black
Configuration: 1x1
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
Insulation Resistance: 100 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Mounting Type: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Part # Aliases: 222-2949-5-00
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: TM21R
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Voltage Rating: 125 VAC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.