G825M08401YEU, Headers & Wire Housings Pin Header 2.0mm Pitch STR,SMT,2x4Pin,G/F,LCP, 4.0mm*2.0mm_6.5mm,W/CAP

250 руб.
от 10 шт.200 руб.
от 100 шт.155 руб.
от 450 шт.125.44 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8007473576
Артикул: G825M08401YEU
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 450
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Subcategory: Headers и Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 250 VDC