10119332-101K03LF, Headers & Wire Housings BERGSTIK SMT

10119332-101K03LF, Headers & Wire Housings BERGSTIK SMT
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.100 руб.
от 500 шт.87.50 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8007473598
Артикул: 10119332-101K03LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: BergStik
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV