MTR-LEU7-B07-EU-GB, Routers LTE Cat 4 Router with Fallback and EU/GB Accessory Kit (European Union/United Kingdom)

MTR-LEU7-B07-EU-GB, Routers LTE Cat 4 Router with Fallback and EU/GB Accessory Kit (European Union/United Kingdom)
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
106 000 руб.
Добавить в корзину 1 шт. на сумму 106 000 руб.
Номенклатурный номер: 8007481048
Артикул: MTR-LEU7-B07-EU-GB
Бренд: MultiTech

Описание

Embedded Solutions\Ethernet & Communication Modules\Routers
MultiConnect® rCell 100 Series

MultiTech MultiConnect® rCell 100 Series are industrial cellular routers, optimized for secure M2M (machine-to-machine)/Internet of Things (IoT) applications. They offer an Ethernet or serial network interface platform ready to deploy. The intuitive user interface and cloud device management allows for quick configuration and over-the-air upgrades. The MultiConnect rCell 100 has a long, stable lifecycle for M2M/IoT solutions.

Технические параметры

Brand: MultiTech
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, Serial
Manufacturer: MultiTech
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 x RJ45, 1 Serial
Operating Supply Voltage: 7 V to 32 V
Product Category: Routers
Product Type: Routers
Product: LTE Routers
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 32 V
Supply Voltage - Min: 7 V
Tradename: MultiConnect rCell 100 Series
Вес, г 0.01

Техническая документация

Datasheet
pdf, 342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.