MAX903CSA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 550 руб.
от 2 шт. —
2 370 руб.
Добавить в корзину 1 шт.
на сумму 2 550 руб.
Описание
Электроэлемент
COMPARATOR LOW POWER, SOIC8, 903; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:8ns; Supply Voltage Range:5V to 10V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:CMOS, MOS, Open Collector / Drain, TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifier Case Style:SOIC; Base Number:903; Comparator Features:Low Power; IC Temperature Range:Commercial; Logic Function Number:903; No. of Comparators:1; No.Comparators:1; Operating Temperature Range:0°C to +70°C; Output Compatibility:TTL; Supply Current:2.5mA; Supply Voltage Max:10V; Supply Voltage Min:5V
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 82.5dB CMRR, 80dB PSRR |
Current - Input Bias (Max) | 10µA @ ±5V |
Current - Quiescent (Max) | 4mA, 3mA, 1.5mA |
Family | Linear-Comparators |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operating Temperature | 0°C ~ 70°C |
Output Type | TTL |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Type | with Latch |
Voltage - Input Offset (Max) | 4mV @ ±5V |
Voltage - Supply, Single/Dual (±) | 5 V ~ 10 V, ±2.5 V ~ 5 V |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 82.5 dB |
Comparator Type: | General Purpose with Latch |
Dual Supply Voltage: | +/-3 V |
Factory Pack Quantity: | 100 |
Ib - Input Bias Current: | 10 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5 V, 7 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 9 V |
Output Current per Channel: | 8 mA |
Output Type: | Push-Pull |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX903 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 8 ns |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Response Time: | 8 ns |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Triple |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 5 V |
Type: | Voltage Comparator |
Vos - Input Offset Voltage: | 4 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем