LTL-553-11
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
4 шт. со склада г.Москва
31 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 124 руб.
Альтернативные предложения1
Описание
Светодиоды дискретные
Описание Светодиод дискретный
Технические параметры
кол-во в упаковке | 1 |
Dominant Wave Length | 588(nm) |
Emitting Color | Amber |
Forward Current | 20(mA) |
Forward Voltage | 2.6(V) |
High Brightness | No |
Lens Dimensions | 4.8x4.8x3.3(mm) |
Lens Type | Colored Diffused |
Lum Intensity | 12.6 mcd |
Luminous Intensity | 12.6mcd |
Main Category | Standard LED |
Maximum Forward Current | 20(mA) |
Mounting | Through Hole |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Operating Temp Range | -55C to 100C |
Operating Temperature Classification | Industrial |
Peak Wavelength | 585(nm) |
Pin Count | 2 |
Power Dissipation | 60(W) |
Product Depth (mm) | 12.6(mm) |
Product Height (mm) | 6(mm) |
Product Length (mm) | 6(mm) |
Rad Hardened | No |
Reverse Current | 100(uA) |
Reverse Voltage | 5(V) |
Shape Type | Circular |
Test Current (It) | 10(mA) |
Type | Uni-Color |
Viewing Angle | 60(deg) |
Brand: | Lite-On |
Configuration: | 1 Single Color LED, Single Level |
Factory Pack Quantity: | 1000 |
If - Forward Current: | 10 mA |
Illumination Colour: | Yellow |
LED Size: | 5 mm |
Lens Colour/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 12.6 mcd |
Manufacturer: | Lite-On |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 60 deg |
Wavelength: | 588 nm |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 235 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары