PWR221T-30-7500F, Thick Film Resistors - Through Hole POWER RESISTOR 1%
1 470 руб.
от 10 шт. —
1 130 руб.
от 50 шт. —
947 руб.
от 100 шт. —
817.07 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Res Thick Film 750 Ohm 1% 2.25/30W В±100ppm/В°C Epoxy TO-220 RDL Automotive Tube
Технические параметры
Base Part Number | PWR221T |
Composition | Thick Film |
Failure Rate | - |
Features | Automotive AEC-Q200 |
Height - Seated (Max) | 0.760"(19.30mm) |
Manufacturer | Bourns Inc. |
Number of Terminations | 2 |
Operating Temperature | -50В°C ~ 150В°C |
Package / Case | TO-220-2 Full Pack |
Packaging | Tube |
Part Status | Active |
Power (Watts) | 30W |
Resistance | 750 Ohms |
Series | PWR221T-30 |
Size / Dimension | 0.410" L x 0.125" W(10.41mm x 3.18mm) |
Supplier Device Package | TO-220-2 |
Temperature Coefficient | В±100ppm/В°C |
Tolerance | В±1% |