3-123-495, Power Line Filters FMBC EP FILTER 3PH 2ST 36A 760VAC

Фото 1/2 3-123-495, Power Line Filters FMBC EP FILTER 3PH 2ST 36A 760VAC
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 690 руб.
Добавить в корзину 1 шт. на сумму 28 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8007497416
Артикул: 3-123-495
Бренд: Schurter

Описание

Power\Power Condition\Power Line Filters
FMBC EP 3-Phased Double Stage Filters

Schurter FMBC EP 3-Phased Double Stage Filters provide high performance in a compact package, ideally suited for space-constrained machine and industrial plant construction. Versions with high nominal voltages are particularly suited for a wide field of applications. The almost cuboidal design makes optimum use of the space in the housing. A double-stage filter built with high-quality components (generously sized film capacitors, chokes with highly permeable cores) provides exceptional broadband filter attenuation. The double-stage filters are also appropriate for applications with particularly high EMC emissions, as is frequently encountered in machine operations. Typical applications include automatic production, motor drives, and industrial plant machinery. These powerful filters are also ideal for modern frequency inverters for motor control.

Технические параметры

Approvals: UL, CSA, VDE, EN
Brand: Schurter
Current Rating: 36 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 3-Phase Two-Stage Filter
Leakage Current: 1.64 mA
Manufacturer: Schurter
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 760 VAC
Maximum Current Rating 36A
Maximum Voltage Rating 520/760 V ac
Mounting Type Chassis Mount
Number of Phases 3
Operating Frequency 60Hz
Series 3-123

Техническая документация

Datasheet
pdf, 824 КБ
Datasheet
pdf, 830 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.