MSL0601RGBU1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43860 шт., срок 7-9 недель
320 руб.
от 10 шт. —
190 руб.
от 100 шт. —
133 руб.
от 500 шт. —
114.64 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения3
Описание
Chip LEDs
ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.
ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Illumination Colour: | RGB |
Lens Colour: | Colorless |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Intensity: | 700 mcd, 1250 mcd, 360 mcd |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package/Case: | 1105(29135 metric) |
Power Rating: | 300 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | RGB LEDs |
Series: | MSL0601RGB |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V, 3.3 V, 3.2 V |
Wavelength/Colour Temperature: | 624 nm, 527 nm, 470 nm |
Chip Material | AlGaInP/InGaN |
Dominant Wave Length | 470/527/624(nm) |
Emitting Color | Blue/Green/Red |
Forward Current | 30/30/40(mA) |
Forward Voltage | 3.2/3.3/2.1(V) |
High Brightness | No |
Luminous Intensity | 360/1250/700MCD |
Main Category | Chip LED |
Maximum Forward Current | 30/30/40(mA) |
Mounting | Surface Mount |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | Chip Led |
Packaging | Tape |
Pin Count | 4 |
Power Dissipation | 300(W) |
Product Depth (mm) | 1.35(mm) |
Product Height (mm) | 1(mm) |
Product Length (mm) | 2.9(mm) |
Rad Hardened | No |
Reverse Voltage | 10(V) |
Shape Type | Rectangular |
Type | Tri-Color |
Техническая документация
Datasheet MSL0601RGBU1
pdf, 565 КБ
Документация
pdf, 564 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.