MCR8DCMT4G, SCRs 600V 8A

MCR8DCMT4G, SCRs 600V 8A
Изображения служат только для ознакомления,
см. техническую документацию
2440 шт., срок 6-8 недель
340 руб.
от 10 шт.260 руб.
от 100 шт.193 руб.
от 500 шт.152.36 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005371380
Артикул: MCR8DCMT4G
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
Electrical Vehicle DC Fast Chargers DC charging stations are designed to convert the electrical grid"s AC power into DC power that can then be fed directly into a vehicle"s battery system for fast charging - in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 80 A
Current Rating: 5.1 A
Factory Pack Quantity: 2500
Gate Trigger Current - Igt: 15 mA
Gate Trigger Voltage - Vgt: 1 V
Holding Current Ih Max: 30 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 80 A
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State RMS Current - It RMS: 8 A
Package/Case: DPAK-2(TO-252-2)
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 600 V
Subcategory: Thyristors
Type: SCR
Vf - Forward Voltage: 1.8 V
Вес, г 0.34

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.