ANT161575TT-3000A1

ANT161575TT-3000A1
Изображения служат только для ознакомления,
см. техническую документацию
3326 шт., срок 7-9 недель
220 руб.
от 10 шт.180 руб.
от 25 шт.166 руб.
от 100 шт.130.77 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8007510218
Бренд: TDK (TDK-Lambda)

Описание

Wireless Connectivity Products TDK Wireless Connectivity Products provide an ideal solution for the upcoming needs of the growing wireless markets. Wireless connectivity, using standards such as Wi-Fi and BLUETOOTH®, are in nearly all of today's smartphones, laptops, tables, etc. With the growth of the Internet of Things (IoT), more and more products will implement wireless connectivity with its ease of use and lower cost of installation. TDK offers a wide range of high-frequency components for RF front-end systems developed with LTCC and thin-film technology for all your wireless applications. TDK Wireless Connectivity Products include filters, diplexers, baluns, and chip antennas.

Технические параметры

Brand: TDK
Center Frequency: 1.575 GHz, 2.45 GHz, 5.5 GHz
Factory Pack Quantity: 4000
For Use With: Evaluation Board
Impedance: 50 Ohms
Manufacturer: TDK
Maximum Frequency: 5.85 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 1.574 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 3 Band
Part # Aliases: ANT161575TT-3000A1
Polarization: Linear
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - GPS, GLONASS: Galileo, GPS
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: 802.11, WLAN, WiFi, WiFi 6E
Subcategory: Antennas
Technology: Bluetooth, WLAN
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.