1042490810, Conn Board to Board RCP 4Power/4Signal POS 0.8mm Solder ST SMD SlimStack T/R

1042490810, Conn Board to Board RCP 4Power/4Signal POS 0.8mm Solder ST SMD SlimStack T/R
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 460 000 руб.
Номенклатурный номер: 8002231729
Артикул: 1042490810
Бренд: Molex

Описание

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations. These Molex connectors are ideal for microminiature, high-speed, high-density, and high-power applications, including stacking, mezzanine, coplanar, orthogonal and PCB connections.

Технические параметры

Application: Board-to-Board
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 300 mA, 4.5 A
Factory Pack Quantity: Factory Pack Quantity: 7000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Part # Aliases: 104249081001042490810
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 104249
Stack Height: 0.75 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 47 КБ