RFN2LAM6STR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9730 шт., срок 7-9 недель
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
103 руб.
от 500 шт. —
77.77 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения3
Описание
RFN2LAM6S Super Fast Recovery Diode
ROHM RFN2LAM6S Super Fast Recovery Diode is small and power mold type. This standard fast recovery diode features silicon epitaxial planar type construction and is suitable for general rectification application. The RFN2LAM6S diode features low forward voltage, high-speed switching, and low switching loss products. This fast recovery diode includes two terminals and offers 600V of reverse voltage. Typical applications are single board computer, coin processing machine, barcode scanner, network attached storage, CT scanner, and electrical bike. The RFN2L6S super fast recovery diode is ROHS compliant and is available in a PMDS package.
ROHM RFN2LAM6S Super Fast Recovery Diode is small and power mold type. This standard fast recovery diode features silicon epitaxial planar type construction and is suitable for general rectification application. The RFN2LAM6S diode features low forward voltage, high-speed switching, and low switching loss products. This fast recovery diode includes two terminals and offers 600V of reverse voltage. Typical applications are single board computer, coin processing machine, barcode scanner, network attached storage, CT scanner, and electrical bike. The RFN2L6S super fast recovery diode is ROHS compliant and is available in a PMDS package.
Технические параметры
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 1 uA |
Manufacturer: | ROHM Semiconductor |
Max Surge Current: | 40 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-128-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | RFN2LAM6S |
Peak Reverse Voltage: | 600 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 16 ns |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.2 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Silicon Junction |
Maximum Continuous Forward Current | 1.5A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PMDTM, SOD-128 |
Peak Non-Repetitive Forward Surge Current | 40A |
Peak Reverse Recovery Time | 35ns |
Peak Reverse Repetitive Voltage | 600V |
Pin Count | 2 |
Rectifier Type | Fast Recovery |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 837 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.