74LVC244AQ20-13

Фото 1/2 74LVC244AQ20-13
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 25 шт.113 руб.
от 100 шт.87.49 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8007514084
Бренд: DIODES INC.

Описание

74LVCx Octal CMOS Logic
Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: -24 mA
Logic Family: LVC
Logic Type: CMOS
Low Level Output Current: 24 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 40 uA
Output Type: 3-State
Package/Case: QFN-20
Pd - Power Dissipation: 500 mW(1/2 W)
Polarity: Inverting
Product Category: Buffers и Line Drivers
Product Type: Buffers и Line Drivers
Propagation Delay Time: 3.8 ns at 3.3 V
Qualification: AEC-Q100
Series: 74LVC244
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Tradename: OCTALS
Brand Diodes Incorporated
Factory Pack Quantity 2500
High Level Output Current -24 mA
Logic Family LVC
Logic Type CMOS
Low Level Output Current 24 mA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 2
Number Of Input Lines 8 Input
Number Of Output Lines 8 Output
Operating Supply Current 40 uA
Output Type 3-State
Package / Case QFN-20
Packaging Cut Tape or Reel
Pd - Power Dissipation 500 mW(1/2 W)
Polarity Inverting, Non-Inverting
Product Category Buffers & Line Drivers
Product Type Buffers & Line Drivers
Propagation Delay Time 3.8 ns at 3.3 V
Qualification AEC-Q100
Series 74LVC244
Subcategory Logic ICs
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.65 V
Tradename OCTALS

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем