PI6C49CB04CQ2WEX

PI6C49CB04CQ2WEX
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.940 руб.
от 25 шт.860 руб.
от 100 шт.697.05 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8007517461
Бренд: DIODES INC.

Описание

PI6C49CB04xQ Automotive Clock Buffers
Diodes Incorporated PI6C49CB04xQ Automotive Clock Buffers are low-skew and single input to four buffers. These clock buffers are available in PI6C49CB04AQ, PI6C49CB04BQ, and PI6C49CB04CQ variants and comes in a small 8-lead SOIC package. The PI6C49CB04xQ clock buffers feature low power CMOS technology, 1.5V to 3.3V operating voltage range, and 3.6V tolerance input clock. The PI6C49CB04xQ buffers are fanout buffers with part-to-part skew characteristics that make these buffers ideal for clock applications.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Max Output Freq: 160 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 32 mA
Output Type: Tri-State
Package / Case: SOIC-8
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 5 ns
Qualification: AEC-Q100
Series: PI6C49CB04CQ
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.425 V
Type: Automotive Clock Buffer

Техническая документация

Datasheet
pdf, 1115 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем