FH34SRJ-10S-0.5SH(50)

FH34SRJ-10S-0.5SH(50)
Изображения служат только для ознакомления,
см. техническую документацию
38271 шт., срок 7-9 недель
290 руб.
от 10 шт.230 руб.
от 25 шт.215 руб.
от 50 шт.204 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения2
Номенклатурный номер: 8007517651
Бренд: Hirose Electric

Описание

Space-Saving Connectors for Portable Devices Hirose Electric Space-Saving Connector Solutions are designed for use in portable device applications. Portable device applications include smartphones and other high-performance tablets and portable equipment. Hirose Space-Saving Connectors are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Технические параметры

Contact Type Contact,Top&Bottom
FFC, FCB Thickness 0.30mm
Height Above Board 0.039"пј€1.00mmпј‰
Mounting Type Surface Mount, Right Angle
Number Of Positions 10
Pitch 0.020"пј€0.50mmпј‰
Subcategory FFCпјЊFPC
Brand: Hirose Connector
Contact Location: Dual Contact
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 5000
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Horizontal
Number of Positions: 10 Position
Part # Aliases: 580-1251-5-50
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 540 КБ
Datasheet
pdf, 1660 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.