C0805X680J5GACAUTO

C0805X680J5GACAUTO
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.70 руб.
от 50 шт.47 руб.
от 100 шт.38.08 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8007518960
Бренд: Kemet Electronics

Описание

KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from -55°C to +125°C.

• AEC-Q200 automotive qualified
• Up to 5 mm flex-bend capability
• Operating temperature range from -55°C to +125°C
• Capacitance offerings ranging from 0.5 pF up to 0.47 µF
• DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
• No piezoelectric noise
• Extremely low ESR and ESL
• High thermal stability
• High ripple current capability
• Non-polar device, minimizing installation concerns

Технические параметры

Допуск Емкости ±5%
Емкость 68пФ
Квалификация AEC-Q200
Корпус Конденсатора / Пакет 0805(2012 метрический)
Линейка Продукции X Series FT-CAP Series
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -55°C
Напряжение (DC) 50В
Стиль Выводов Конденсатора Wraparound
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Характеристика Диэлектрика C0G/NP0
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»