SRCW004

SRCW004
Изображения служат только для ознакомления,
см. техническую документацию
85346 шт., срок 6-8 недель
200 руб.
от 10 шт.180 руб.
от 25 шт.149 руб.
от 100 шт.118.41 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8007520035
Бренд: Antenova

Описание

Weii 2.4GHz Ceramic Antenna

Antenova Weii 2.4GHz Ceramic Antenna is designed for BLUETOOTH®, Wi-Fi®, ZigBee®, and ISM applications. It features a compact design with simple integration and implementation. The 2.4GHz Weii coexists well in multiple antenna systems and is effective on varying ground plane sizes. Because this antenna is resistant to de-tuning effects, it can work well in different environments. Applications for Antenova Weii 2.4GHz Ceramic Antenna include small wearable devices, headsets, medical devices, portable navigation devices (PNDs), dongles, and sensors.

Технические параметры

Brand: Antenova
Center Frequency: 2450 MHz
Factory Pack Quantity: Factory Pack Quantity: 10000
Gain: -1.5 dBi
Impedance: 50 Ohms
Manufacturer: Antenova
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +125 C
Mechanical Style: Chip
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Polarization: Linear
Product Category: Antennas
Product: PCB Antennas
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: WiFi
Series: Weii
Style: Ceramic
Subcategory: Antennas
Technology: Omnidirectional
Termination Style: SMD/SMT
Tradename: ceriiANT
Type: Passive Antenna
VSWR: 1.6:1

Техническая документация

Datasheet
pdf, 860 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.