US5781ESE-AAA-000-RE

Фото 1/5 US5781ESE-AAA-000-RE
Изображения служат только для ознакомления,
см. техническую документацию
123203 шт., срок 7-9 недель
280 руб.
от 10 шт.200 руб.
от 25 шт.166 руб.
от 50 шт.159.80 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8007520503

Описание

The US5781 is a unipolar Hall-effect switch designed in mixed signal CMOS technology. The device integrates a voltage regulator, Hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.

Технические параметры

Magnetic Type Unipolar
Maximum Operating Supply Voltage 24 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type TSOT
Pin Count 23
Sensor Type Hall Effect Sensors
Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 7 mT to 15 mT
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 24 V
Output Type: Open Drain
Output Voltage: 28 V
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 3.5 mT to 10 mT
Series: US5781
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.5 V
Termination Style: SMD/SMT
Type: Hall Effect Switch

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.