AL9910ASP-13

AL9910ASP-13
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.430 руб.
от 25 шт.392 руб.
от 100 шт.323.23 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8007520843
Бренд: DIODES INC.

Описание

AL99 High Voltage LED Drivers
Diodes Inc. AL99 High Voltage LED Drivers provide an efficient solution for offline, high-brightness LED lamps. The AL99 have internal MOSFETs that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: PWM Dimming, Open LED Protection
Input Voltage, Max: 277 V
Input Voltage, Min: 85 V
Input Voltage: 85 VAC to 277 VAC
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 300 kHz
Output Voltage: Adjustable
Package / Case: SOIC-8
Pd - Power Dissipation: 2200 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: AL99
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Boost, Buck
Type: Off-Line LED Driver

Техническая документация

Datasheet
pdf, 367 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем