DG4051EEQ-T1-GE3

DG4051EEQ-T1-GE3
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.400 руб.
от 25 шт.361 руб.
от 100 шт.297.36 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8007521224

Описание

DG Enhanced Analog Switch ICs

Vishay DG Enhanced Analog Switch ICs feature increased operating voltage ranges of 16V and improved leakage limits. These ICs also offer overall reduced power consumption, lower switch ON resistance, and enhanced ruggedness with higher latch-up current and ESD capability. The series is manufactured on a high-density process with improved manufacturing capability and shorter lead times. Vishay DG Enhanced Analog Switch ICs support analog switch products in markets like industrial, instrumentation, and healthcare.

Технические параметры

Brand: Vishay/Siliconix
Configuration: 8 x SPST
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Vishay
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 94 ns
On Resistance - Max: 133 Ohms
On Time - Max: 71 ns
Package / Case: TSSOP-16
Pd - Power Dissipation: 450 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: DG
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 413 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем