MPX1D1770L150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 770 руб.
от 10 шт. —
1 280 руб.
от 25 шт. —
1 100 руб.
от 50 шт. —
969.45 руб.
Добавить в корзину 1 шт.
на сумму 1 770 руб.
Описание
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
• Metal composite powder
• Shielded construction, SMD configuration
• Operating temperature up to +155°C
• Low acoustic noise
• Low magnetic flux leakage
Технические параметры
Application: | Commercial |
Brand: | KEMET |
Core Material: | Metal Composite |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Inductance: | 15 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 12 A |
Maximum DC Resistance: | 17.8 mOhms |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 17 mm x 17 mm x 7 mm |
Part # Aliases: | UPI2X11770L150 |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 14 A |
Self Resonant Frequency: | 5.5 MHz |
Series: | MPX |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Tradename: | METCOM |
Type: | Power Inductor |
Допуск Индуктивности | ±20% |
Индуктивность | 15мкГн |
Конструкция Проводника | Экранированный |
Корпус Силового Индуктора | 17мм x 17, 1мм x 7мм |
Линейка Продукции | MPX Series |
Максимальное DC Сопротивление | 0.0178Ом |
Ток Насыщения (Isat) | 14А |
Ток СКЗ (Irms) | 12А |