DRV110APWR

DRV110APWR
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.620 руб.
от 25 шт.566 руб.
от 100 шт.436.42 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8007523786
Бренд: Texas Instruments

Описание

DRV110 Power-Saving Solenoid Controller

Texas Instruments DRV110 Power-Saving Solenoid Controller is a PWM current controller for solenoids. The DRV110 is designed to regulate the current with a well-controlled waveform to reduce power dissipation. The solenoid current is ramped up fast to ensure opening of the valve or relay. The solenoid current is kept at peak value after initial ramping to ensure the correct operation. Then it is reduced to a lower hold level to avoid thermal problems and reduce power dissipation.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV110EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 360 uA
Operating Supply Voltage: 6 V to 15 V
Output Current: 8 mA
Output Voltage: 6 V to 15 V
Package / Case: TSSOP-14
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Electromechanical Drivers
Series: DRV110
Subcategory: PMIC-Power Management ICs
Type: PWM Controller
Brand Texas Instruments
Development Kit DRV110EVM
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1
Operating Supply Current 360 uA
Operating Supply Voltage 6 V to 15 V
Operating Temperature Range -40 C to+105 C
Output Current 8 mA
Output Voltage 6 V to 15 V
Package / Case TSSOP-14
Packaging Reel
Product Electromechanical Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
RoHS Details
Series DRV110
Type PWM Current Controller
Unit Weight 0.004949 oz

Техническая документация

Datasheet DRV110PWR
pdf, 1772 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем