BQ500100DCKR

BQ500100DCKR
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 25 шт.224 руб.
от 100 шт.172.51 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8007524770
Бренд: Texas Instruments

Описание

bq500100 Wireless Charging Current Monitor

Texas Instruments bq500100 Wireless Charging Current Monitor is a voltage output, current-shunt monitor for wireless charging to facilitate foreign object detection (FOD). This device can sense drops across shunts at common-mode voltages from 0V to 20V, independent of the supply voltage. The device features a fixed voltage gain of 50V/V with a maximum gain error of 2% and an offset voltage of 150µV (max.). This device operates from a single 2.7V to 6V power supply, drawing a maximum of 100µA of supply current. The Texas Instruments bq500100 is specified from -40°C to +105°C and is offered in the SC-70 package.

Технические параметры

Accuracy: 2%
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage Range: 2.7 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 100 uA
Package / Case: SC70-6
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: BQ500100
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем