BQ24298RTWT

BQ24298RTWT
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.1 160 руб.
от 25 шт.1 060 руб.
от 100 шт.858.24 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8007526565
Бренд: Texas Instruments

Описание

bq24298 I2C Controller Single Cell USB Charger

Texas Instruments bq24298 I 2 C Controller Single Cell USB Charger is a highly-integrated switch-mode battery charge management and system power path management device. It is designed for 1 cell Li-Ion and Li-polymer battery in a wide range of smartphone and tablet applications. It has a low impedance power path which optimizes switch-mode operation efficiency. It also reduces battery charging time and extends battery life during discharging phase. The I 2 C serial interface with charging and system settings makes the device a truly flexible solution. The device supports 3.9V to 6.2V USB input sources. This includes standard USB host port and USB charging port with 6.4V over-voltage protection. Texas Instruments bq24298 Charger supports USB 2.0 and USB 3.0 power specifications with input current and voltage regulation. The device also supports USB On-the-Go operation by providing fast startup and supplying adjustable voltage 4.55V to 5.5V (default 5V) on the V BUS with an accurate current limit up to 1.5A.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 A
Operating Supply Voltage: 3.9 V to 6.2 V
Package / Case: WQFN-24
Product Category: USB Switch ICs
Product Type: USB Switch ICs
Product: Charge Management
Series: BQ24298
Subcategory: Switch ICs

Техническая документация

bq24298
pdf, 1439 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем