SKY13418-485LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56425 шт., срок 7-9 недель
910 руб.
от 10 шт. —
750 руб.
от 25 шт. —
665 руб.
от 100 шт. —
538.72 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Альтернативные предложения2
Описание
SKY13418-485LF SP8T Antenna Switch
Skyworks SKY13418-485LF Single-Pole, Eight-Throw (SP8T) Antenna Switch offers high linearity performance and low insertion loss. This antenna switch is ideal for main/diversity switching commonly used in LTE-based handsets, data cards, and tablets that use antenna diversity solutions. The SKY13418-485LF antenna switch features symmetric port designs offering flexibility in signal routing for both receive diversity and higher power TD-SCDMA/TDD-LTE, WCDMA/FDD, and LTE transmit/receive applications.
Skyworks SKY13418-485LF Single-Pole, Eight-Throw (SP8T) Antenna Switch offers high linearity performance and low insertion loss. This antenna switch is ideal for main/diversity switching commonly used in LTE-based handsets, data cards, and tablets that use antenna diversity solutions. The SKY13418-485LF antenna switch features symmetric port designs offering flexibility in signal routing for both receive diversity and higher power TD-SCDMA/TDD-LTE, WCDMA/FDD, and LTE transmit/receive applications.
Технические параметры
Brand | Skyworks Solutions, Inc. |
Factory Pack Quantity | 3000 |
Manufacturer | Skyworks |
Packaging | Cut Tape or Reel |
Product Category | RF Switch ICs |
Product Type | RF Switch ICs |
Subcategory | Wireless и RF Integrated Circuits |
Brand: | Skyworks Solutions, Inc. |
Development Kit: | SKY13418-485LF-EVB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Control Voltage: | 2.7 V |
Insertion Loss: | 1.8 dB |
Manufacturer: | Skyworks |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +90 C |
Minimum Frequency: | 100 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Single |
Off Isolation - Typ: | 15 dB |
On Time - Max: | 2.2 us |
Operating Supply Current: | 40 uA |
Package / Case: | QFN-14 |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | SKY13418 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 4.8 V |
Supply Voltage - Min: | 2.5 V |
Switch Configuration: | SP8T |
Technology: | Si |
Техническая документация
Datasheet
pdf, 562 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары