693012040811

Фото 1/3 693012040811
Изображения служат только для ознакомления,
см. техническую документацию
3867 шт., срок 7-9 недель
640 руб.
от 10 шт.570 руб.
от 50 шт.468 руб.
от 100 шт.445.59 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8007528952
Бренд: Wurth Elektronik

Описание

MIN SIM Memory Card Connectors
W rth Elektronik MIN SIM Memory Card Connectors offer a 50 to 250V AC working voltage range, a 50 and 100MΩ contact resistance, and UL94-V0 flammability rating. MIN SIM Connectors feature a stainless steel latch, a copper alloy contact material and a quality class off 5000 mating cycles. W rth Elektronik MIN SIM Memory Card Connectors operate in the -25°C to +85°C temperature range.

Технические параметры

Brand: Wurth Elektronik
Card Type: Mini SIM
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 4.17E-02
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insertion - Extraction Style: Hinged
Insulation Resistance: 100 MOhms
Manufacturer: Wurth Elektronik
Mating Cycles: 5000
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Contacts: 6 Contact
Number of Rows: 2 Row
Orientation: Right Angle
Pitch: 2.54 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Series: WR-CRD MIN SIM
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Voltage Rating: 250 VAC
Body Orientation Right Angle
Card Type Mini SIM Card
Contact Material Copper Alloy
Contact Plating Gold
Gender Female
Housing Material Liquid Crystal Polymer
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Mounting Type Surface Mount
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Series 6930
Series Number 693012
Termination Method Solder
Width 24.7mm

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet
pdf, 716 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.