LTC1728HS5-5#TRMPBF

LTC1728HS5-5#TRMPBF
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
от 10 шт.1 600 руб.
от 25 шт.1 470 руб.
от 100 шт.1 183.97 руб.
Добавить в корзину 1 шт. на сумму 1 840 руб.
Номенклатурный номер: 8007529449
Бренд: Analog Devices

Описание

RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 500
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 3 Input
Operating Supply Current: 15 uA
Output Type: Active High, Active Low, Open Drain
Package / Case: SOT-23-5
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: LTC1728
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 7 V
Supply Voltage - Min: 1 V
Threshold Voltage: 3.3 V, 5 V, Adjustable
Type: Voltage Monitors
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 382 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем